- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015V-138-201-20
CFM-5015V-138-201-20
Same Sky®’s
12 V - 37 mA - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 37 mA - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM5015V13820120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5015V-138-201-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$6.58
25
$4.95
200
$4.39
400
$4.38
600
$4.37
1,000
$4.36
2,600
$4.35
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing