- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015CF-130-224
CFM-5015CF-130-224
Same Sky®’s
12 V - 0.06 A - 50 x 50 x 15 mm - Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.06 A - 50 x 50 x 15 mm - Dc Axial Fan
Search Keywords: CFM5015CF130224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5015CF-130-224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.69
100
$3.62
300
$3.50
600
$3.43
1,200
$3.35
2,700 +
$3.26
Click for Quote
Log in
to unlock special pricing