- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010V-155-310
CFM-5010V-155-310
Same Sky®’s
12 V - 81 mA - 50 x 50 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 81 mA - 50 x 50 x 10 mm - Dc Fan
Search Keywords: CFM5010V155310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5010V-155-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1232 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
1,232
can ship 8/24/26
Minimum Order Quantity:
5
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$5.23
50
$4.13
100
$3.80
250
$3.58
500
$3.39
1,232
$3.38
3,696
$3.37
6,160 +
$3.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT