- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010V-043-260-20
CFM-5010V-043-260-20
Same Sky®’s
5 V - 98 mA - 50 x 50 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 98 mA - 50 x 50 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM5010V04326020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5010V-043-260-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$4.87
25
$4.43
100
$4.26
308
$4.09
616
$4.08
1,232
$4.03
2,772
$3.86
5,236 +
$3.73
Click for Quote
Log in
to unlock special pricing