- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010C-170-361
CFM-5010C-170-361
Same Sky®’s
12 V - 150 mA - 50 x 50 x 10 mm - omniCOOL™ Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 150 mA - 50 x 50 x 10 mm - omniCOOL™ Dc Fan
Search Keywords: CFM5010C170361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5010C-170-361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$6.24
100
$4.68
150
$4.37
200 +
$4.28
Click for Quote
Log in
to unlock special pricing