- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4028BG-1250-617-20
CFM-4028BG-1250-617-20
Same Sky®’s
12 V - 1.76 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 1.76 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM4028BG125061720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4028BG-1250-617-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
525
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
132
$34.69
263
$18.38
394
$12.65
525 +
$12.40
Click for Quote
Log in
to unlock special pricing