- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4028BG-1200-568
CFM-4028BG-1200-568
Same Sky®’s
12 V - 0.94 A - 40 x 40 x 28 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.94 A - 40 x 40 x 28 mm - Dc Fan
Search Keywords: CFM4028BG1200568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4028BG-1200-568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$10.36
25
$10.02
50
$9.87
100
$9.73
300
$9.49
600
$9.35
1,200 +
$9.20
Click for Quote
Log in
to unlock special pricing