- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020V-280-275-11
CFM-4020V-280-275-11
Same Sky®’s
DC Fan - 24 V - 45 mA - 40 x 40 x 20 mm - Rotation Detector Signal
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
tray Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 24 V - 45 mA - 40 x 40 x 20 mm - Rotation Detector Signal
Search Keywords: CFM4020V28027511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4020V-280-275-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:Yes
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.