- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020V-145-123
CFM-4020V-145-123
Same Sky®’s
12 V - 38 mA - 40 x 40 x 20 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 38 mA - 40 x 40 x 20 mm - Dc Fan
Search Keywords: CFM4020V145123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4020V-145-123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$4.21
50
$3.94
100
$3.86
250
$3.76
500
$3.68
1,000
$3.60
3,000 +
$3.37
Click for Quote
Log in
to unlock special pricing