- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020CF-075-306-20
CFM-4020CF-075-306-20
Same Sky®’s
5 V - 0.32 A - 40 x 40 x 20 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.32 A - 40 x 40 x 20 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM4020CF07530620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4020CF-075-306-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
75
$10.43
150
$6.42
225
$5.08
300 +
$4.98
Click for Quote
Log in
to unlock special pricing