- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020BF-295-342-20
CFM-4020BF-295-342-20
Same Sky®’s
24 V - 0.12 A - 40 x 40 x 20 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.12 A - 40 x 40 x 20 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM4020BF29534220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4020BF-295-342-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.28
50
$7.91
100
$7.68
300
$7.26
600
$7.07
1,200 +
$6.97
Click for Quote
Log in
to unlock special pricing