- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4015B-1105-365
CFM-4015B-1105-365
Same Sky®’s
12 V - 320 mA - 40 x 40 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 320 mA - 40 x 40 x 15 mm - Dc Fan
Search Keywords: CFM4015B1105365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4015B-1105-365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
960
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
240
$22.86
480
$12.06
720
$8.30
960 +
$8.13
Click for Quote
Log in
to unlock special pricing