- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010V-185-314-11
CFM-4010V-185-314-11
Same Sky®’s
12 V - 101 mA - 40 x 40 x 10 mm - Dc Fan - Rotation Detector Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 101 mA - 40 x 40 x 10 mm - Dc Fan - Rotation Detector Signal
Search Keywords: CFM4010V18531411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010V-185-314-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
300
$15.30
600
$8.07
900
$5.55
1,200 +
$5.44
Click for Quote
Log in
to unlock special pricing