- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010C-265-251-20
CFM-4010C-265-251-20
Same Sky®’s
24 V - 0.05 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.05 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM4010C26525120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010C-265-251-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$11.93
200
$7.34
300
$5.81
400 +
$5.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments