- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010C-265-251
CFM-4010C-265-251
Same Sky®’s
24 V - 0.05 A - 40 x 40 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.05 A - 40 x 40 x 10 mm - Dc Fan
Search Keywords: CFM4010C265251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010C-265-251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 7/6/26
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.05
50
$5.92
200
$5.84
400
$5.81
600
$5.79
1,000
$5.76
2,600 +
$5.73
Click for Quote
Log in
to unlock special pricing