- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010C-150-195
CFM-4010C-150-195
Same Sky®’s
12 V - 50 mA - 40 x 40 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 50 mA - 40 x 40 x 10 mm - Dc Fan
Search Keywords: CFM4010C150195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010C-150-195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.48
100
$5.07
400
$4.66
800
$4.53
1,200
$4.52
2,800
$4.42
5,200 +
$4.36
Click for Quote
Log in
to unlock special pricing