- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010C-080-296
CFM-4010C-080-296
Same Sky®’s
5 V - 240 mA - 40 x 40 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 240 mA - 40 x 40 x 10 mm - Dc Fan
Search Keywords: CFM4010C080296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010C-080-296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$4.97
25
$4.52
100
$4.35
400
$4.17
800
$4.11
1,200
$4.10
2,800
$4.04
5,200 +
$4.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments