- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010B-250-195-20
CFM-4010B-250-195-20
Same Sky®’s
24 V - 0.05 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.05 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM4010B25019520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010B-250-195-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$23.32
200
$12.35
300
$8.69
400 +
$8.52
Click for Quote
Log in
to unlock special pricing