- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010B-150-195-20
CFM-4010B-150-195-20
Same Sky®’s
12 V - 50 mA - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 50 mA - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM4010B15019520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010B-150-195-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$5.78
25
$5.53
50
$5.42
100
$5.30
250
$5.16
600
$5.02
1,200 +
$4.91
Click for Quote
Log in
to unlock special pricing