- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010B-065-251-20
CFM-4010B-065-251-20
Same Sky®’s
5 V - 0.17 mA - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.17 mA - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM4010B06525120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010B-065-251-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$7.62
50
$7.61
100
$7.28
400
$6.68
800
$6.51
1,200
$6.34
2,800 +
$6.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments