- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010-03-20
CFM-4010-03-20
Same Sky®’s
5 V - 0.16 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.16 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM40100320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4010-03-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$7.22
50
$7.05
100
$6.95
250
$6.76
500
$6.68
2,000 +
$6.52
Click for Quote
Log in
to unlock special pricing