- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3828BF-1120-468-20
CFM-3828BF-1120-468-20
Same Sky®’s
12 V - 0.27 A - 38 x 38 x 28 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.27 A - 38 x 38 x 28 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM3828BF112046820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3828BF-1120-468-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$8.54
50
$8.42
100
$8.29
300
$8.10
600
$7.97
1,200 +
$7.85
Click for Quote
Log in
to unlock special pricing