- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3828BF-1120-468
CFM-3828BF-1120-468
Same Sky®’s
12 V - 0.27 A - 38 x 38 x 28 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.27 A - 38 x 38 x 28 mm - Dc Fan
Search Keywords: CFM3828BF1120468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3828BF-1120-468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
525
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
132
$32.18
263
$17.10
394
$12.05
525 +
$11.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments