- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3510CF-170-222
CFM-3510CF-170-222
Same Sky®’s
12 V - 0.08 A - 35 x 35 x 10 mm - Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.08 A - 35 x 35 x 10 mm - Dc Axial Fan
Search Keywords: CFM3510CF170222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3510CF-170-222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$11.05
200
$6.80
300
$5.38
400 +
$5.28
Click for Quote
Log in
to unlock special pricing