- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3510CF-160-188
CFM-3510CF-160-188
Same Sky®’s
12 V - 0.06 A - 35 x 35 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.06 A - 35 x 35 x 10 mm - Dc Fan
Search Keywords: CFM3510CF160188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3510CF-160-188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$8.17
25
$6.64
50
$6.62
200
$6.07
400
$5.82
600
$5.67
1,000
$5.65
2,600 +
$5.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments