- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3010B-180-267
CFM-3010B-180-267
Same Sky®’s
12 V - 0.09 A - 30 x 30 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.09 A - 30 x 30 x 10 mm - Dc Fan
Search Keywords: CFM3010B180267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3010B-180-267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
125
$18.12
250
$9.59
375
$6.75
500 +
$6.62
Click for Quote
Log in
to unlock special pricing