- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3010B-0130-373
CFM-3010B-0130-373
Same Sky®’s
5 V - 0.51 A - 30 x 30 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.51 A - 30 x 30 x 10 mm - Dc Fan
Search Keywords: CFM3010B0130373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3010B-0130-373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$6.10
50
$6.01
200
$5.84
400
$5.75
600
$5.70
1,000 +
$5.63
Click for Quote
Log in
to unlock special pricing