- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3010B-0100-316
CFM-3010B-0100-316
Same Sky®’s
5 V - 0.24 A - 30 x 30 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.24 A - 30 x 30 x 10 mm - Dc Fan
Search Keywords: CFM3010B0100316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3010B-0100-316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$8.34
25
$6.33
50
$5.96
100
$5.61
250
$5.41
600
$5.40
1,200
$5.39
3,000 +
$5.37
Click for Quote
Log in
to unlock special pricing