- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-2510B-1130-275-20
CFM-2510B-1130-275-20
Same Sky®’s
12 V - 110 mA - 25 x 25 x 10 mm - Tachometer Signal - Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 110 mA - 25 x 25 x 10 mm - Tachometer Signal - Dc Axial Fan
Search Keywords: CFM2510B113027520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-2510B-1130-275-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
150
$19.11
300
$10.12
450
$7.12
600 +
$6.98
Click for Quote
Log in
to unlock special pricing