- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-2510B-1100-218-20
CFM-2510B-1100-218-20
Same Sky®’s
12 V - 80 mA - 25 x 25 x 10 mm - Tachometer Signal - Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 80 mA - 25 x 25 x 10 mm - Tachometer Signal - Dc Axial Fan
Search Keywords: CFM2510B110021820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-2510B-1100-218-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$13.10
10
$13.07
25
$13.03
50
$13.00
100
$8.00
150
$6.33
200 +
$6.21
Click for Quote
Log in
to unlock special pricing