- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-2510B-070-140
CFM-2510B-070-140
Same Sky®’s
5 V - 0.12 A - 25 x 25 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.12 A - 25 x 25 x 10 mm - Dc Fan
Search Keywords: CFM2510B070140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-2510B-070-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.93
50
$5.91
100
$5.79
400
$5.56
800
$5.49
1,200
$5.42
2,800 +
$5.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments