- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-2510B-0100-218
CFM-2510B-0100-218
Same Sky®’s
5 V - 0.21 A - 25 x 25 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.21 A - 25 x 25 x 10 mm - Dc Fan
Search Keywords: CFM2510B0100218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-2510B-0100-218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$8.63
25
$7.04
50
$6.41
200
$5.90
400
$5.89
600
$5.87
1,000
$5.86
2,600 +
$5.84
Click for Quote
Log in
to unlock special pricing