- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-2010CF-060-066
CFM-2010CF-060-066
Same Sky®’s
5 V - 0.05 A - 20 x 20 x 10 mm - omniCOOL™ Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.05 A - 20 x 20 x 10 mm - omniCOOL™ Dc Axial Fan
Search Keywords: CFM2010CF060066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-2010CF-060-066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$6.46
50
$5.47
240
$5.15
480
$5.07
720
$5.06
1,200
$5.05
2,640 +
$5.04
Click for Quote
Log in
to unlock special pricing