- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-2010CF-0120-217
CFM-2010CF-0120-217
Same Sky®’s
5 V - 0.115 A - 20 x 20 x 10 mm - omniCOOL™ Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.115 A - 20 x 20 x 10 mm - omniCOOL™ Dc Axial Fan
Search Keywords: CFM2010CF0120217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-2010CF-0120-217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
120
$10.82
240
$6.66
360
$5.27
480 +
$5.16
Click for Quote
Log in
to unlock special pricing