- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CEP-1153
CEP-1153
Same Sky®’s
17 mm - 10 Vp-p - 82 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
17 mm - 10 Vp-p - 82 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CEP1153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CEP-1153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1560
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,229
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$0.954
250
$0.634
500
$0.627
1,560
$0.621
3,120
$0.609
6,240
$0.597
7,800
$0.596
10,920 +
$0.594
Click for Quote
Log in
to unlock special pricing