- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CEP-1126
CEP-1126
Same Sky®’s
29.5 mm - 10 Vp-p - 92 dB - Panel Mount w/Wire Leads - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
29.5 mm - 10 Vp-p - 92 dB - Panel Mount w/Wire Leads - Piezo Audio Transducer Buzzer
Search Keywords: CEP1126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CEP-1126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:30 Vp-p
-
Product Diameter:30 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:92 dB
-
Mounting:Through Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.24
500
$1.12
1,200
$1.08
3,600
$1.05
6,000
$1.01
8,400
$1.00
10,800 +
$0.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT