- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CEP-1116
CEP-1116
Same Sky®’s
30 mm - 10 Vp-p - 93 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
30 mm - 10 Vp-p - 93 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CEP1116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CEP-1116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,395
Can Ship immediately
Minimum Order Quantity:
55
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
55
$1.68
100
$1.36
250
$1.17
500
$1.09
1,600
$1.06
3,200
$1.05
6,400
$1.04
8,000 +
$1.03
Click for Quote
Log in
to unlock special pricing