- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-40304-L1003
CDS-40304-L1003
Same Sky®’s
speaker 40 x 30mm rectangle 7.1mm deep paper Nd-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
speaker 40 x 30mm rectangle 7.1mm deep paper Nd-F
Search Keywords: CDS40304L1003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDS-40304-L1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$5.86
50
$3.70
100
$3.66
250
$3.62
500
$3.61
1,000
$3.47
3,000
$3.46
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing