- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-40304-L100
CDS-40304-L100
Same Sky®’s
40 x 30 mm - Rectangular Frame - 2 W - 4 Ohm - Neodymium Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 x 30 mm - Rectangular Frame - 2 W - 4 Ohm - Neodymium Magnet - Paper Cone - Speaker
Search Keywords: CDS40304L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDS-40304-L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frame Shape:Rectangular
-
Dimensions LxWxH:1.575 x 1.181 x 0.28 in
-
Cone Type:Paper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$3.50
50
$3.28
100
$3.21
250
$3.12
500
$3.06
1,000
$2.99
3,000 +
$2.89
Click for Quote
Log in
to unlock special pricing