- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-27208
CDS-27208
Same Sky®’s
27 x 20 mm - Rectangular Frame - 2 W - 8 Ohm - Neodymium Magnet - Cloth - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
27 x 20 mm - Rectangular Frame - 2 W - 8 Ohm - Neodymium Magnet - Cloth - Speaker
Search Keywords: CDS27208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDS-27208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Frame Shape:Rectangular
-
Dimensions LxWxH:1.063 x 0.787 x 0.232 in
-
Cone Type:Cloth
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$2.57
50
$2.45
250
$2.34
500
$2.29
2,000
$2.19
4,000 +
$2.14
Click for Quote
Log in
to unlock special pricing