- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-25148-L100
CDS-25148-L100
Same Sky®’s
25 x 14 mm - Rectangular Frame - 1.5 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
25 x 14 mm - Rectangular Frame - 1.5 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Search Keywords: CDS25148L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDS-25148-L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Cone Type:Cloth
-
Frame Shape:Rectangular
-
Dimensions LxWxH:0.984 x 0.551 x 0.177 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,957
Ships today, if you order in
Minimum Order Quantity:
24
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
24
$3.54
50
$3.05
250
$2.77
500
$2.44
2,000
$2.37
4,000
$2.36
6,000
$2.35
8,000 +
$2.34
Click for Quote
Log in
to unlock special pricing