- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-25148
CDS-25148
Same Sky®’s
25 x 14 mm - Rectangular Frame - 1.5 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
25 x 14 mm - Rectangular Frame - 1.5 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Search Keywords: CDS25148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDS-25148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Cone Type:Cloth
-
Frame Shape:Rectangular
-
Dimensions LxWxH:0.984 x 0.551 x 0.177 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.43
50
$2.53
250
$2.34
500
$2.16
2,000
$2.13
4,000
$2.12
6,000
$2.11
8,000 +
$2.10
Click for Quote
Log in
to unlock special pricing