- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDMG15008-03A
CDMG15008-03A
Same Sky®’s
15 mm - Round Frame - 0.3 W - 8 Ohm - Neodymium Magnet - PEI Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
15 mm - Round Frame - 0.3 W - 8 Ohm - Neodymium Magnet - PEI Cone - Speaker
Search Keywords: CDMG1500803A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDMG15008-03A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimensions Diameter x H:0.59 x 0.11 in
-
Cone Type:Mylar
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,893
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.30
250
$1.22
500
$1.15
1,000
$1.11
3,000
$1.10
5,000
$1.09
8,000 +
$1.08
Click for Quote
Log in
to unlock special pricing