- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDMG13008L-02
CDMG13008L-02
Same Sky®’s
13 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
13 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CDMG13008L02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDMG13008L-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimensions Diameter x H:0.51 x 0.08 in
-
Frame Shape:Round
-
Cone Type:Mylar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,870
Can Ship immediately
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
48
$1.99
50
$1.98
100
$1.97
250
$1.96
500
$1.48
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing