- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDM-10008
CDM-10008
Same Sky®’s
10 mm - Round Frame - 0.3 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10 mm - Round Frame - 0.3 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CDM10008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDM-10008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Type:Mylar
-
Frame Shape:Round
-
Dimensions Diameter x H:0.39 x 0.11 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.540
250
$1.235
500
$1.137
1,000
$1.054
3,000
$1.051
5,000
$0.914
8,000
$0.912
10,000 +
$0.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments