- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-A232B-225-481
CBM-A232B-225-481
Same Sky®’s
24 V - 360 mA 120 x 120 x 32 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 360 mA 120 x 120 x 32 mm - Dc Centrifugal Blower
Search Keywords: CBMA232B225481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-A232B-225-481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
130
$35.93
260
$18.96
390
$13.04
520 +
$12.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments