- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-A232B-121
CBM-A232B-121
Same Sky®’s
12 V - 450 mA - 120 x 120 x 32 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 450 mA - 120 x 120 x 32 mm - Dc Centrifugal Blower
Search Keywords: CBMA232B121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-A232B-121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$29.81
5
$23.78
10
$20.54
44
$18.34
88
$18.24
132
$18.20
264 +
$18.15
Click for Quote
Log in
to unlock special pricing