- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-979533B-154
CBM-979533B-154
Same Sky®’s
12 V - 1840 mA - 97 x 95 x 33 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 1840 mA - 97 x 95 x 33 mm - Dc Centrifugal Blower
Search Keywords: CBM979533B154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-979533B-154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Ships today, if you order in
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$17.69
5
$17.10
10
$16.85
48
$16.28
96
$16.03
144
$15.88
288 +
$15.63
Click for Quote
Log in
to unlock special pricing