- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-979433S-130-507
CBM-979433S-130-507
Same Sky®’s
12 V - 540 mA 97 x 94 x 33 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 540 mA 97 x 94 x 33 mm - Dc Centrifugal Blower
Search Keywords: CBM979433S130507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-979433S-130-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
315
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$9.94
25
$9.44
50
$9.23
100
$9.03
315
$8.85
630
$8.74
1,260 +
$8.68
Click for Quote
Log in
to unlock special pricing