- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-979433B-135-540
CBM-979433B-135-540
Same Sky®’s
12 V - 860 mA - 97 x 94 x 33 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 860 mA - 97 x 94 x 33 mm - Dc Centrifugal Blower
Search Keywords: CBM979433B135540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-979433B-135-540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
315
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$18.88
25
$15.68
50
$14.06
79
$13.20
158
$12.92
237
$12.82
315 +
$12.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT